77 3434 3429 50005-0100 | binder

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 1 m, PUR, black, 4 A, 77 3434 3429 50005-0100

Order No.: 70P1721
EAN: 4099891662097
MPN:
77 3434 3429 50005-0100
Series: 763
77 3434 3429 50005-0100 binder Sensor-Actuator Cables Image 1
77 3434 3429 50005-0100 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
17.8143 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.81 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8143 €
10 pcs.
16.7433 €
50 pcs.
15.7437 €
100 pcs.
14.7917 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3434 3429 50005-0100, binder

M12-A Connecting cable male cable connector - female angled connector, Contacts: 5, unshielded, moulded on the cable, IP68/IP69K, UL, PUR, black, 5 x 0.34 mm², 1 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, abgewinkelt
Pin number 5-polig
Cable length 1 m
Colour schwarz
Material PUR
Degree of protection (IP) IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes