77 3434 3429 50005-0200 | binder
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 2 m, PUR, black, 4 A, 77 3434 3429 50005-0200
Unit Price (€ / pc.)
19.5755 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.58 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5755 €
10 pcs.
18.3974 €
50 pcs.
17.2907 €
100 pcs.
16.2673 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3434 3429 50005-0200, binder
M12-A Connecting cable male cable connector - female angled connector, Contacts: 5, unshielded, moulded on the cable, IP68/IP69K, UL, PUR, black, 5 x 0.34 mm², 2 m.
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | M12-Kabeldose, abgewinkelt | |
Farbe | schwarz | |
Kabellänge | 2 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 60 V | |
Nennstrom | 4 A | |
Polzahl | 5-polig | |
Schutzart (IP) | IP68/IP69K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |