77 3434 3429 50708-0200 | binder
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 8 pole, 2 m, PUR, black, 2 A, 77 3434 3429 50708-0200
Unit Price (€ / pc.)
28.6076 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.61 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6076 €
10 pcs.
26.8940 €
25 pcs.
25.2756 €
50 pcs.
23.7643 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3434 3429 50708-0200, binder
M12-A Connecting cable male cable connector - female angled connector, Contacts: 8, unshielded, moulded on the cable, IP68/IP69K, UL, PUR, black, 8 x 0.25 mm², 2 m.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabeldose, abgewinkelt | |
Pin number | 8-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP68/IP69K | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |