77 3454 0000 50004-0500 | binder

Sensor actuator cable, M5-cable socket, angled to open end, 4 pole, 5 m, PUR, black, 1 A, 77 3454 0000 50004-0500

Order No.: 70P2601
MPN:
77 3454 0000 50004-0500
Series: 707
77 3454 0000 50004-0500 binder Sensor-Actuator Cables Image 1
77 3454 0000 50004-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
29.0598 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.06 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0598 €
10 pcs.
26.7274 €
25 pcs.
24.5854 €
50 pcs.
22.3839 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3454 0000 50004-0500, binder

This female angled connector with screw locking and a pin count of 4 is according to its protection class IP67 Dust-tight and has complete protection against contact and protection against temporary immersion. It can be used in areas with a pollution degree of 3. In places where contamination can occur that is conductive or can become conductive through condensation. With temperatures ranges of -25 °C/80 °C is this unshielded M5 female angled panel mount connector designed for both severe cold and severe heat. und has the UL approval. Due to the qualified rated voltage of 60 V and the rated current of 1.0 A it is perfectly tuned for its field of application. It complies with the type standard DIN EN 61076-2-105.

Technical specifications
Connection (1) M5-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 1 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No