77 3505 0000 20704-0200 | binder

Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 2 m, PVC, gray, 4 A, 77 3505 0000 20704-0200

Order No.: 70P2424
EAN: 4099891664442
MPN:
77 3505 0000 20704-0200
Series: 718
77 3505 0000 20704-0200 binder Sensor-Actuator Cables Image 1
77 3505 0000 20704-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
23.9785 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.98 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9785 €
10 pcs.
22.5386 €
50 pcs.
21.1820 €
100 pcs.
19.9206 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3505 0000 20704-0200, binder

M8 Male cable connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PVC, grey, 4 x 0.34 mm², 2 m.

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 2 m
Colour grau
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No