77 3505 0000 50703-0500 | binder
Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 5 m, PUR, black, 4 A, 77 3505 0000 50703-0500
Unit Price (€ / pc.)
30.3926 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.39 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3926 €
10 pcs.
28.5838 €
25 pcs.
26.5727 €
50 pcs.
24.7163 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3505 0000 50703-0500, binder
M8 Male cable connector, Contacts: 3, shielded, moulded on the cable, IP67, UL, PUR, black, 3 x 0.34 mm², 5 m.
Technical specifications
Anschluss (1) | M8-Kabelstecker, gerade | |
Anschluss (2) | offenes Ende | |
Polzahl | 3-polig | |
Kabellänge | 5 m | |
Farbe | schwarz | |
Material | PUR | |
Schutzart (IP) | IP67 | |
LED-Anzeige | No | |
max. Spannung | 60 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |