77 3505 0000 50706-0500 | binder

Sensor actuator cable, M8-cable plug, straight to open end, 6 pole, 5 m, PUR, black, 1.5 A, 77 3505 0000 50706-0500

Order No.: 70P2435
EAN: 4099891664558
MPN:
77 3505 0000 50706-0500
Series: 718
77 3505 0000 50706-0500 binder Sensor-Actuator Cables Image 1
77 3505 0000 50706-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
37.6873 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.69 € *
Price list
Quantity
Price per unit*
1 pcs.
37.6873 €
10 pcs.
35.4263 €
25 pcs.
32.9511 €
50 pcs.
30.6544 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3505 0000 50706-0500, binder

M8 Male cable connector, Contacts: 6, shielded, moulded on the cable, IP67, UL, PUR, black, 6 x 0.25 mm², 5 m.

Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) offenes Ende
Polzahl 6-polig
Kabellänge 5 m
Farbe schwarz
Material PUR
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 30 V
Nennstrom 1.5 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No