77 3508 0000 50004-0200 | binder

Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 2 m, PUR, black, 4 A, 77 3508 0000 50004-0200

Order No.: 70P2438
EAN: 4099891664589
MPN:
77 3508 0000 50004-0200
Series: 718
77 3508 0000 50004-0200 binder Sensor-Actuator Cables Image 1
77 3508 0000 50004-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
19.5755 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.58 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5755 €
10 pcs.
18.3974 €
50 pcs.
17.2907 €
100 pcs.
16.2673 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3508 0000 50004-0200, binder

M8 Female angled connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PUR, black, 4 x 0.34 mm², 2 m.

Technical specifications
Connection (1) M8-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No