77 3527 0000 50704-0200 | binder

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 2 m, PUR, black, 4 A, 77 3527 0000 50704-0200

Order No.: 70P1729
EAN: 4099891662172
MPN:
77 3527 0000 50704-0200
Series: 763
binder
77 3527 0000 50704-0200 binder Sensor-Actuator Cables Image 1
77 3527 0000 50704-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
18.9805 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.98 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9805 €
10 pcs.
17.8381 €
50 pcs.
16.7671 €
100 pcs.
15.7556 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3527 0000 50704-0200, binder

M12-A Male angled connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PUR, black, 4 x 0.34 mm², 2 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes