77 3527 0000 50704-0500 | binder
Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 5 m, PUR, black, 4 A, 77 3527 0000 50704-0500
Unit Price (€ / pc.)
26.6917 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-04-25
Leadtime: 9 Weeks **
Total Price:
26.69 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6917 €
10 pcs.
25.0971 €
25 pcs.
23.5977 €
50 pcs.
22.1697 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3527 0000 50704-0500, binder
M12-A Male angled connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PUR, black, 4 x 0.34 mm², 5 m.
Technical specifications
Connection (1) | M12-Kabelstecker, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |