77 3529 0000 50703-0500 | binder

Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 5 m, PUR, black, 4 A, 77 3529 0000 50703-0500

Order No.: 70P1736
EAN: 4099891662240
MPN:
77 3529 0000 50703-0500
Series: 763
77 3529 0000 50703-0500 binder Sensor-Actuator Cables Image 1
77 3529 0000 50703-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
25.3946 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.39 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3946 €
10 pcs.
23.8714 €
25 pcs.
22.4434 €
50 pcs.
21.0987 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3529 0000 50703-0500, binder

M12-A Male cable connector, Contacts: 3, shielded, moulded on the cable, IP67, UL, PUR, black, 3 x 0.34 mm², 5 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 3-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes