77 3529 0000 50704-0200 | binder
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 2 m, PUR, black, 4 A, 77 3529 0000 50704-0200
Sensor actuator cable, 77 3529 0000 50704-0200, binder
This male cable connector with screw locking and a pin count of 4 is according to its protection class IP67 Dust-tight and has complete protection against contact and protection against temporary immersion. It can be used in areas with a pollution degree of 3. In places where contamination can occur that is conductive or can become conductive through condensation. With temperatures ranges of -25 °C/90 °C is this shielded M12-A coded male cable connector designed for both severe cold and severe heat. und has the UL approval. Due to the qualified rated voltage of 250 V and the rated current of 4,0 A it is perfectly tuned for its field of application. It complies with the type standard DIN EN 61076-2-101.
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |