77 3529 0000 50705 0200 | binder

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 2 m, PUR, black, 4 A, 77 3529 0000 50705 0200

Order No.: 67F5873
EAN: 4099891659103
MPN:
77 3529 0000 50705 0200
Series: 763
77 3529 0000 50705 0200 binder Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
18.8734 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.87 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8734 €
10 pcs.
17.7310 €
50 pcs.
16.6719 €
100 pcs.
15.6723 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3529 0000 50705-0200, Franz Binder

M12-A Male cable connector, Contacts: 5, shielded, moulded on the cable, IP67, UL, PUR, 5 x 0.25 mm², 2 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes