77 3529 0000 50712-0200 | binder

Sensor actuator cable, M12-cable plug, straight to open end, 12 pole, 2 m, PUR, black, 1.5 A, 77 3529 0000 50712-0200

Order No.: 70P2762
EAN: 4099891667528
MPN:
77 3529 0000 50712-0200
Series: 763
binder
77 3529 0000 50712-0200 binder Sensor-Actuator Cables Image 1
77 3529 0000 50712-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
32.2609 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.26 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2609 €
10 pcs.
30.3212 €
25 pcs.
28.2030 €
50 pcs.
26.2395 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3529 0000 50712-0200, binder

M12-A Male cable connector, Contacts: 12, shielded, moulded on the cable, IP67, UL, PUR, black, 12 x 0.25 mm², 2 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 30 V
Nennstrom 1.5 A
Polzahl 12-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No