77 3530 0000 20704-0500 | binder

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PVC, gray, 4 A, 77 3530 0000 20704-0500

Order No.: 70P1739
EAN: 4099891662271
MPN:
77 3530 0000 20704-0500
Series: 763
77 3530 0000 20704-0500 binder Sensor-Actuator Cables Image 1
77 3530 0000 20704-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
26.1681 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.17 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1681 €
10 pcs.
24.5854 €
25 pcs.
23.1098 €
50 pcs.
21.7294 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3530 0000 20704-0500, binder

M12-A Female cable connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PVC, grey, 4 x 0.34 mm², 5 m.

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 5 m
LED-Anzeige No
Material PVC
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes