77 3530 0000 20708-0500 | binder
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 5 m, PVC, gray, 2 A, 77 3530 0000 20708-0500
Unit Price (€ / pc.)
34.2839 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.28 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2839 €
10 pcs.
32.2252 €
25 pcs.
29.9642 €
50 pcs.
27.8579 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3530 0000 20708-0500, binder
M12-A Female cable connector, Contacts: 8, shielded, moulded on the cable, IP67, UL, PVC, grey, 8 x 0.25 mm², 5 m.
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | grau | |
Kabellänge | 5 m | |
LED-Anzeige | No | |
Material | PVC | |
max. Spannung | 30 V | |
Nennstrom | 2 A | |
Polzahl | 8-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |