77 3530 3529 50704-0200 | binder

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 2 m, PUR, black, 4 A, 77 3530 3529 50704-0200

Order No.: 70P2769
EAN: 4099891667597
MPN:
77 3530 3529 50704-0200
Series: 763
77 3530 3529 50704-0200 binder Sensor-Actuator Cables Image 1
77 3530 3529 50704-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
30.0832 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.08 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0832 €
10 pcs.
28.2863 €
25 pcs.
26.3109 €
50 pcs.
24.4545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3530 3529 50704-0200, binder

M12-A Connecting cable male cable connector - female cable connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, UL listed, PUR, black, 4 x 0.34 mm², 2 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 4-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes