77 3530 3529 50708-0100 | binder
Sensor actuator cable, Cable plug, straight to cable socket, straight, 8 pole, 1 m, PUR, black, 2 A, 77 3530 3529 50708-0100
Unit Price (€ / pc.)
35.5691 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.57 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5691 €
10 pcs.
33.4271 €
25 pcs.
31.0828 €
50 pcs.
28.9051 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3530 3529 50708-0100, binder
M12-A Connecting cable male cable connector - female cable connector, Contacts: 8, shielded, moulded on the cable, IP67, UL, PUR, black, 8 x 0.25 mm², 1 m.
Technical specifications
Connection (1) | Kabelstecker, gerade | |
Connection (2) | Kabeldose, gerade | |
Pin number | 8-polig | |
Cable length | 1 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |