77 3534 0000 20704-0200 | binder

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 2 m, PVC, gray, 4 A, 77 3534 0000 20704-0200

Order No.: 70P1743
EAN: 4099891662318
MPN:
77 3534 0000 20704-0200
Series: 763
77 3534 0000 20704-0200 binder Sensor-Actuator Cables Image 1
77 3534 0000 20704-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
19.2780 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.28 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2780 €
10 pcs.
18.1118 €
50 pcs.
17.0289 €
100 pcs.
16.0055 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3534 0000 20704-0200, binder

M12-A Female angled connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PVC, grey, 4 x 0.34 mm², 2 m.

Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 2 m
LED-Anzeige No
Material PVC
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes