77 3534 0000 20708-0200 | binder
Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 2 m, PVC, gray, 2 A, 77 3534 0000 20708-0200
Unit Price (€ / pc.)
25.7040 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.70 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7040 €
10 pcs.
24.1689 €
25 pcs.
22.7171 €
50 pcs.
21.3605 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3534 0000 20708-0200, binder
M12-A Female angled connector, Contacts: 8, shielded, moulded on the cable, IP67, UL, PVC, grey, 8 x 0.25 mm², 2 m.
Technical specifications
Anschluss (1) | M12-Kabeldose, abgewinkelt | |
Anschluss (2) | offenes Ende | |
Farbe | grau | |
Kabellänge | 2 m | |
LED-Anzeige | No | |
Material | PVC | |
max. Spannung | 60 V | |
Nennstrom | 2 A | |
Polzahl | 8-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |