77 3550 0000 40004-0200 | binder

Sensor actuator cable, M5-cable socket, straight to open end, 4 pole, 2 m, PUR, black, 1 A, 77 3550 0000 40004-0200

Order No.: 70P2369
EAN: 4099891664008
MPN:
77 3550 0000 40004-0200
Series: 707
77 3550 0000 40004-0200 binder Sensor-Actuator Cables Image 1
77 3550 0000 40004-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
33.7722 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.77 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7722 €
10 pcs.
31.7492 €
25 pcs.
29.5358 €
50 pcs.
27.4652 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3550 0000 40004-0200, binder

M5 Female cable connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, M5x0.5, PUR, black, 4 x 0.14 mm², 2 m.

Technical specifications
Connection (1) M5-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 1 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No