77 3550 0000 40004-0500 | binder
Sensor actuator cable, M5-cable socket, straight to open end, 4 pole, 5 m, PUR, black, 1 A, 77 3550 0000 40004-0500
Unit Price (€ / pc.)
44.0776 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.08 € *
Price list
Quantity
Price per unit*
1 pcs.
44.0776 €
10 pcs.
41.8642 €
25 pcs.
39.3533 €
50 pcs.
36.5925 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3550 0000 40004-0500, binder
M5 Female cable connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, M5x0.5, PUR, black, 4 x 0.14 mm², 5 m.
Technical specifications
Connection (1) | M5-cable socket, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 1 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |