77 3559 0000 40004-0500 | binder

Sensor actuator cable, M5-cable plug, straight to open end, 4 pole, 5 m, PUR, black, 1 A, 77 3559 0000 40004-0500

Order No.: 70P2374
EAN: 4099891664053
MPN:
77 3559 0000 40004-0500
Series: 707
77 3559 0000 40004-0500 binder Sensor-Actuator Cables Image 1
77 3559 0000 40004-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
46.3148 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
46.31 € *
Price list
Quantity
Price per unit*
1 pcs.
46.3148 €
10 pcs.
44.0062 €
25 pcs.
41.3525 €
50 pcs.
38.4608 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3559 0000 40004-0500, binder

M5 Male cable connector, Contacts: 4, shielded, moulded on the cable, IP67, M5x0.5, PUR, black, 4 x 0.14 mm², 5 m.

Technical specifications
Connection (1) M5-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 1 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No