77 3606 0000 20003-0500 | binder

Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 5 m, PVC, gray, 4 A, 77 3606 0000 20003-0500

Order No.: 70P2441
EAN: 4099891664619
MPN:
77 3606 0000 20003-0500
Series: 718
77 3606 0000 20003-0500 binder Sensor-Actuator Cables Image 1
77 3606 0000 20003-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
15.6961 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.70 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6961 €
10 pcs.
14.5894 €
50 pcs.
13.5660 €
100 pcs.
12.6259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3606 0000 20003-0500, binder

M8 Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP67, UL, PVC, grey, 3 x 0.34 mm², 5 m.

Technical specifications
Connection (1) M8-cable socket, straight
Connection (2) open end
Colour gray
Cable length 5 m
Material PVC
max. Voltage 30 V
Rated current 4 A
Pin number 3 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No