77 3606 0000 50003-0200 | binder

Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 2 m, PUR, black, 4 A, 77 3606 0000 50003-0200

Order No.: 70P2442
EAN: 4099891664626
MPN:
77 3606 0000 50003-0200
Series: 718
77 3606 0000 50003-0200 binder Sensor-Actuator Cables Image 1
77 3606 0000 50003-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
12.5188 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.52 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5188 €
10 pcs.
11.6501 €
50 pcs.
10.8290 €
100 pcs.
9.7461 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3606 0000 50003-0200, binder

M8 Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP67, UL, PUR, black, 3 x 0.34 mm², 2 m.

Technical specifications
Connection (1) M8-cable socket, straight
Connection (2) open end
Colour black
Cable length 2 m
Material PUR
max. Voltage 30 V
Rated current 4 A
Pin number 3 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No