77 3608 0000 50004-0500 | binder

Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 5 m, PUR, black, 4 A, 77 3608 0000 50004-0500

Order No.: 70P2451
EAN: 4099891664718
MPN:
77 3608 0000 50004-0500
Series: 718
77 3608 0000 50004-0500 binder Sensor-Actuator Cables Image 1
77 3608 0000 50004-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
17.9809 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.98 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9809 €
10 pcs.
16.9099 €
50 pcs.
15.8865 €
100 pcs.
14.9345 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3608 0000 50004-0500, binder

M8 Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP67, UL, PUR, black, 4 x 0.34 mm², 5 m.

Technical specifications
Anschluss (1) M8-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
Material PUR
max. Spannung 30 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No