77 3608 3405 50003-0200 | binder

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, angled, 3 pole, 2 m, PUR, black, 4 A, 77 3608 3405 50003-0200

Order No.: 70P2452
EAN: 4099891664725
MPN:
77 3608 3405 50003-0200
Series: 718
binder
77 3608 3405 50003-0200 binder Sensor-Actuator Cables Image 1
77 3608 3405 50003-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
18.8258 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.83 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8258 €
10 pcs.
17.6953 €
50 pcs.
16.6362 €
100 pcs.
15.6366 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3608 3405 50003-0200, binder

M8 Connecting cable male cable connector - female angled connector with LED, Contacts: 3, unshielded, moulded on the cable, IP67, UL, PUR, black, 3 x 0.34 mm², with LED PNP closer, 2 m.

Technical specifications
Connection (1) M8-cable plug, straight
Connection (2) M8-cable socket, angled
Colour black
Cable length 2 m
LED display Yes
Material PUR
max. Voltage 30 V
Rated current 4 A
Pin number 3 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No