77 3608 3429 50003-0100 | binder

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 3 pole, 1 m, PUR, black, 4 A, 77 3608 3429 50003-0100

Order No.: 70P1875
EAN: 4099891662790
MPN:
77 3608 3429 50003-0100
Series: 765
77 3608 3429 50003-0100 binder Sensor-Actuator Cables Image 1
77 3608 3429 50003-0100 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
17.6715 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.67 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6715 €
10 pcs.
16.6005 €
50 pcs.
15.6128 €
100 pcs.
14.6727 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3608 3429 50003-0100, binder

Connecting Cables Connecting cable, Contacts: 3, unshielded, moulded on the cable, IP67, PUR, black, 3 x 0.25 mm², 1 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M8-Kabeldose, abgewinkelt
Farbe schwarz
Kabellänge 1 m
LED-Anzeige No
Material PUR
max. Spannung 30 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No