77 3627 0000 20003-0200 | binder
Sensor actuator cable, M12-cable plug, angled to open end, 3 pole, 2 m, PVC, gray, 4 A, 77 3627 0000 20003-0200
Unit Price (€ / pc.)
13.5660 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.57 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5660 €
10 pcs.
12.6259 €
50 pcs.
11.7334 €
100 pcs.
10.5672 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3627 0000 20003-0200, binder
M12-A Male angled connector, Contacts: 3, unshielded, moulded on the cable, IP69K, UL, PVC, grey, 3 x 0.34 mm², with LED PNP closer, 2 m.
Technical specifications
Anschluss (1) | M12-Kabelstecker, abgewinkelt | |
Anschluss (2) | offenes Ende | |
Farbe | grau | |
Kabellänge | 2 m | |
LED-Anzeige | No | |
Material | PVC | |
max. Spannung | 30 V | |
Nennstrom | 4 A | |
Polzahl | 3-polig | |
Schutzart (IP) | IP69K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |