77 3634 0000 50003-0200 | binder

Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 2 m, PUR, black, 4 A, 77 3634 0000 50003-0200

Order No.: 70P1753
EAN: 4099891662417
MPN:
77 3634 0000 50003-0200
Series: 763
77 3634 0000 50003-0200 binder Sensor-Actuator Cables Image 1
77 3634 0000 50003-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
13.3756 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.38 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3756 €
10 pcs.
12.4355 €
50 pcs.
11.5787 €
100 pcs.
10.7576 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3634 0000 50003-0200, binder

M12-A Female angled connector, Contacts: 3, unshielded, moulded on the cable, IP69K, UL, PUR, black, 3 x 0.34 mm², with LED PNP closer, 2 m.

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 3-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP69K
LED display Yes
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes