77 3634 0000 50004-0500 | binder
Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 5 m, PUR, black, 4 A, 77 3634 0000 50004-0500
Unit Price (€ / pc.)
19.3970 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.40 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3970 €
10 pcs.
18.2308 €
50 pcs.
17.1360 €
100 pcs.
16.1126 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3634 0000 50004-0500, binder
M12-A Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP69K, UL, PUR, black, 4 x 0.34 mm², with LED PNP closer, 5 m.
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP69K | |
LED display | Yes | |
max. Voltage | 30 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |