77 3634 3405 50003-0100 | binder
Sensor actuator cable, M8-cable plug, straight to M12-cable socket, angled, 3 pole, 1 m, PUR, black, 4 A, 77 3634 3405 50003-0100
Unit Price (€ / pc.)
18.7425 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.74 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7425 €
10 pcs.
17.6120 €
50 pcs.
16.5529 €
100 pcs.
15.5652 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3634 3405 50003-0100, binder
Connecting Cables Connecting cable, Contacts: 3, unshielded, moulded on the cable, IP67, PUR, black, 3 x 0.25 mm², 1 m.
Technical specifications
Connection (1) | M8-Kabelstecker, gerade | |
Connection (2) | M12-Kabeldose, abgewinkelt | |
Pin number | 3-polig | |
Cable length | 1 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |