77 3634 3405 50003-0200 | binder

Sensor actuator cable, M8-cable plug, straight to M12-cable socket, angled, 3 pole, 2 m, PUR, black, 4 A, 77 3634 3405 50003-0200

Order No.: 70P2998
EAN: 4099891669713
MPN:
77 3634 3405 50003-0200
Series: 765
77 3634 3405 50003-0200 binder Sensor-Actuator Cables Image 1
77 3634 3405 50003-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
20.1586 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.16 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1586 €
10 pcs.
18.9448 €
50 pcs.
17.8143 €
100 pcs.
16.7433 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3634 3405 50003-0200, binder

Connecting Cables Connecting cable, Contacts: 3, unshielded, moulded on the cable, IP67, PUR, black, 3 x 0.25 mm², 2 m.

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) M12-Kabeldose, abgewinkelt
Pin number 3-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes