77 3634 3405 50004-0100 | binder

Sensor actuator cable, M8-cable plug, straight to M12-cable socket, angled, 4 pole, 1 m, PUR, black, 4 A, 77 3634 3405 50004-0100

Order No.: 70P1877
EAN: 4099891662813
MPN:
77 3634 3405 50004-0100
Series: 765
77 3634 3405 50004-0100 binder Sensor-Actuator Cables Image 1
77 3634 3405 50004-0100 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
20.0872 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.09 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0872 €
10 pcs.
18.8853 €
50 pcs.
17.7548 €
100 pcs.
16.6838 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3634 3405 50004-0100, binder

Connecting Cables Connecting cable, Contacts: 4, unshielded, moulded on the cable, IP67, PUR, black, 4 x 0.25 mm², 1 m.

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) M12-Kabeldose, abgewinkelt
Pin number 4-polig
Cable length 1 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes