77 3634 3405 50004-0200 | binder
Sensor actuator cable, M8-cable plug, straight to M12-cable socket, angled, 4 pole, 2 m, PUR, black, 4 A, 77 3634 3405 50004-0200
Unit Price (€ / pc.)
21.9079 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.91 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9079 €
10 pcs.
20.5989 €
50 pcs.
19.3613 €
100 pcs.
18.1951 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3634 3405 50004-0200, binder
Connecting Cables Connecting cable, Contacts: 4, unshielded, moulded on the cable, IP67, PUR, black, 4 x 0.25 mm², 2 m.
Technical specifications
Anschluss (1) | M8-Kabelstecker, gerade | |
Anschluss (2) | M12-Kabeldose, abgewinkelt | |
Farbe | schwarz | |
Kabellänge | 2 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 60 V | |
Nennstrom | 4 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |