77 3634 3429 50004-0100 | binder

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 1 m, PUR, black, 4 A, 77 3634 3429 50004-0100

Order No.: 70P1758
EAN: 4099891662462
MPN:
77 3634 3429 50004-0100
Series: 763
77 3634 3429 50004-0100 binder Sensor-Actuator Cables Image 1
77 3634 3429 50004-0100 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
20.0515 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.05 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0515 €
10 pcs.
18.8496 €
50 pcs.
17.7191 €
100 pcs.
16.6481 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3634 3429 50004-0100, binder

M12-A Connecting cable, Contacts: 4, unshielded, moulded on the cable, IP69K, UL, PUR, black, 4 x 0.34 mm², 1 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, abgewinkelt
Farbe schwarz
Kabellänge 1 m
LED-Anzeige Yes
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes