77 3703 0000 50006-0500 | binder

Sensor actuator cable, M8-cable plug, angled to open end, 6 pole, 5 m, PUR, black, 1.5 A, 77 3703 0000 50006-0500

Order No.: 70P2464
EAN: 4099891664848
MPN:
77 3703 0000 50006-0500
Series: 718
77 3703 0000 50006-0500 binder Sensor-Actuator Cables Image 1
77 3703 0000 50006-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
27.7746 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.77 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7746 €
10 pcs.
26.1086 €
25 pcs.
24.5378 €
50 pcs.
23.0622 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3703 0000 50006-0500, binder

M8 Male angled connector, Contacts: 6, unshielded, moulded on the cable, IP67, UL, PUR, black, 6 x 0.25 mm², stainless steel, 5 m.

Technical specifications
Anschluss (1) M8-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 30 V
Nennstrom 1.5 A
Polzahl 6-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes