77 3705 0000 20008-0200 | binder
Sensor actuator cable, M8-cable plug, straight to open end, 8 pole, 2 m, PVC, gray, 1.5 A, 77 3705 0000 20008-0200
Unit Price (€ / pc.)
23.5739 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.57 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5739 €
10 pcs.
22.1459 €
50 pcs.
20.8131 €
100 pcs.
19.5755 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3705 0000 20008-0200, binder
M8 Male cable connector, Contacts: 8, unshielded, moulded on the cable, IP67, UL, PVC, grey, 8 x 0.25 mm², stainless steel, 2 m.
Technical specifications
Connection (1) | M8-cable plug, straight | |
Connection (2) | open end | |
Colour | gray | |
Cable length | 2 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 30 V | |
Rated current | 1.5 A | |
Pin number | 8 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |