77 3705 0000 50004-0500 | binder
Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 5 m, PUR, black, 4 A, 77 3705 0000 50004-0500
Unit Price (€ / pc.)
19.3137 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.31 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3137 €
10 pcs.
18.1594 €
50 pcs.
17.0646 €
100 pcs.
16.0412 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3705 0000 50004-0500, binder
M8 Male cable connector, Contacts: 4, unshielded, moulded on the cable, IP67/IP69K, UL, PUR, black, 4 x 0.34 mm², stainless steel, 5 m.
Technical specifications
Connection (1) | M8-cable plug, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |