77 3705 0000 50006-0500 | binder
Sensor actuator cable, M8-cable plug, straight to open end, 6 pole, 5 m, PUR, black, 1.5 A, 77 3705 0000 50006-0500
Unit Price (€ / pc.)
27.7746 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.77 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7746 €
10 pcs.
26.1086 €
25 pcs.
24.5378 €
50 pcs.
23.0622 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3705 0000 50006-0500, binder
M8 Male cable connector, Contacts: 6, unshielded, moulded on the cable, IP67, UL, PUR, black, 6 x 0.25 mm², stainless steel, 5 m.
Technical specifications
Connection (1) | M8-cable plug, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 30 V | |
Rated current | 1.5 A | |
Pin number | 6 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |