77 3706 0000 20003-0200 | binder
Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 2 m, PVC, gray, 4 A, 77 3706 0000 20003-0200
Unit Price (€ / pc.)
13.2923 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.29 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2923 €
10 pcs.
12.3522 €
50 pcs.
11.4954 €
100 pcs.
10.3530 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3706 0000 20003-0200, binder
M8 Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP67/IP69K, UL, PVC, grey, 3 x 0.34 mm², stainless steel, 2 m.
Technical specifications
Anschluss (1) | M8-Kabeldose, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | grau | |
Kabellänge | 2 m | |
LED-Anzeige | No | |
Material | PVC | |
max. Spannung | 60 V | |
Nennstrom | 4 A | |
Polzahl | 3-polig | |
Schutzart (IP) | IP67/IP69K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |