77 3706 0000 20004-0200 | binder

Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 2 m, PVC, gray, 4 A, 77 3706 0000 20004-0200

Order No.: 70P2483
EAN: 4099891665036
MPN:
77 3706 0000 20004-0200
Series: 718
77 3706 0000 20004-0200 binder Sensor-Actuator Cables Image 1
77 3706 0000 20004-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
13.5065 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.51 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5065 €
10 pcs.
12.5545 €
50 pcs.
11.6858 €
100 pcs.
10.8647 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3706 0000 20004-0200, binder

M8 Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP67/IP69K, UL, PVC, grey, 4 x 0.34 mm², stainless steel, 2 m.

Technical specifications
Connection (1) M8-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 2 m
Colour grau
Material PVC
Degree of protection (IP) IP67/IP69K
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes