77 3706 0000 50006-0500 | binder

Sensor actuator cable, M8-cable socket, straight to open end, 6 pole, 5 m, PUR, black, 1.5 A, 77 3706 0000 50006-0500

Order No.: 70P2492
EAN: 4099891665128
MPN:
77 3706 0000 50006-0500
Series: 718
77 3706 0000 50006-0500 binder Sensor-Actuator Cables Image 1
77 3706 0000 50006-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
27.7746 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.77 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7746 €
10 pcs.
26.1086 €
25 pcs.
24.5378 €
50 pcs.
23.0622 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3706 0000 50006-0500, binder

M8 Female cable connector, Contacts: 6, unshielded, moulded on the cable, IP67/IP69K, UL, PUR, black, 6 x 0.25 mm², stainless steel, 5 m.

Technical specifications
Connection (1) M8-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 6-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67/IP69K
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes