77 3708 0000 20004-0500 | binder

Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 5 m, PVC, gray, 4 A, 77 3708 0000 20004-0500

Order No.: 70P2498
EAN: 4099891665180
MPN:
77 3708 0000 20004-0500
Series: 718
77 3708 0000 20004-0500 binder Sensor-Actuator Cables Image 1
77 3708 0000 20004-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
17.6001 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.60 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6001 €
10 pcs.
16.5410 €
50 pcs.
15.5533 €
100 pcs.
14.6132 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3708 0000 20004-0500, binder

M8 Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP67, UL, PVC, grey, 4 x 0.34 mm², stainless steel, 5 m.

Technical specifications
Anschluss (1) M8-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Polzahl 4-polig
Kabellänge 5 m
Farbe grau
Material PVC
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 60 V
Nennstrom 4 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes