77 3708 0000 50003-0200 | binder

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 2 m, PUR, black, 4 A, 77 3708 0000 50003-0200

Order No.: 70P2501
EAN: 4099891665210
MPN:
77 3708 0000 50003-0200
Series: 718
77 3708 0000 50003-0200 binder Sensor-Actuator Cables Image 1
77 3708 0000 50003-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
13.6136 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.61 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6136 €
10 pcs.
12.6616 €
50 pcs.
11.7810 €
100 pcs.
10.6029 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3708 0000 50003-0200, binder

M8 Female angled connector, Contacts: 3, unshielded, moulded on the cable, IP67, UL, PUR, black, 3 x 0.34 mm², stainless steel, 2 m.

Technical specifications
Connection (1) M8-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 3-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes