77 3708 0000 50006-0200 | binder
Sensor actuator cable, M8-cable socket, angled to open end, 6 pole, 2 m, PUR, black, 1.5 A, 77 3708 0000 50006-0200
Unit Price (€ / pc.)
21.0035 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.00 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0035 €
10 pcs.
19.7421 €
50 pcs.
18.5640 €
100 pcs.
17.4573 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3708 0000 50006-0200, binder
M8 Female angled connector, Contacts: 6, unshielded, moulded on the cable, IP67, UL, PUR, black, 6 x 0.25 mm², stainless steel, 2 m.
Technical specifications
Anschluss (1) | M8-Kabeldose, abgewinkelt | |
Anschluss (2) | offenes Ende | |
Polzahl | 6-polig | |
Kabellänge | 2 m | |
Farbe | schwarz | |
Material | PUR | |
Schutzart (IP) | IP67 | |
LED-Anzeige | No | |
max. Spannung | 30 V | |
Nennstrom | 1.5 A |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |