77 3727 0000 40403-0200 | binder

Sensor actuator cable, M12-cable plug, angled to open end, 3 pole, 2 m, TPE, gray, 4 A, 77 3727 0000 40403-0200

Order No.: 70P2801
EAN: 4099891667917
MPN:
77 3727 0000 40403-0200
Series: 763
77 3727 0000 40403-0200 binder Sensor-Actuator Cables Image 1
77 3727 0000 40403-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
16.4101 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.41 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4101 €
10 pcs.
15.2558 €
50 pcs.
14.1848 €
100 pcs.
13.1971 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3727 0000 40403-0200, binder

M12-A Male angled connector, Contacts: 3, unshielded, moulded on the cable, IP69K, Special TPE, grey, 3 x 0.34 mm², stainless steel, 2 m.

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Pin number 3-polig
Cable length 2 m
Colour grau
Material TPE
Degree of protection (IP) IP69K
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes