77 3727 0000 40405-0500 | binder

Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 5 m, TPE, gray, 4 A, 77 3727 0000 40405-0500

Order No.: 70P2806
EAN: 4099891667962
MPN:
77 3727 0000 40405-0500
Series: 763
77 3727 0000 40405-0500 binder Sensor-Actuator Cables Image 1
77 3727 0000 40405-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
23.4073 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.41 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4073 €
10 pcs.
22.0031 €
50 pcs.
20.6822 €
100 pcs.
19.4446 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3727 0000 40405-0500, binder

M12-A Male angled connector, Contacts: 5, unshielded, moulded on the cable, IP69K, Special TPE, grey, 5 x 0.34 mm², stainless steel, 5 m.

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Pin number 5-polig
Cable length 5 m
Colour grau
Material TPE
Degree of protection (IP) IP69K
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes