77 3727 0000 40908-0500 | binder

Sensor actuator cable, M12-cable plug, angled to open end, 8 pole, 5 m, TPE, gray, 2 A, 77 3727 0000 40908-0500

Order No.: 70P2808
EAN: 4099891667986
MPN:
77 3727 0000 40908-0500
Series: 763
77 3727 0000 40908-0500 binder Sensor-Actuator Cables Image 1
77 3727 0000 40908-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
29.5120 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.51 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5120 €
10 pcs.
27.7389 €
25 pcs.
25.7873 €
50 pcs.
23.9904 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3727 0000 40908-0500, binder

M12-A Male angled connector, Contacts: 8, unshielded, moulded on the cable, IP69K, Special TPE, grey, 8 x 0.25 mm², stainless steel, 5 m.

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Pin number 8-polig
Cable length 5 m
Colour grau
Material TPE
Degree of protection (IP) IP69K
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No