77 3727 0000 40912-0200 | binder

Sensor actuator cable, M12-cable plug, angled to open end, 12 pole, 2 m, TPE, gray, 1.5 A, 77 3727 0000 40912-0200

Order No.: 70P2809
EAN: 4099891667993
MPN:
77 3727 0000 40912-0200
Series: 763
77 3727 0000 40912-0200 binder Sensor-Actuator Cables Image 1
77 3727 0000 40912-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
29.8214 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.82 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8214 €
10 pcs.
28.0245 €
25 pcs.
26.0729 €
50 pcs.
24.2403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3727 0000 40912-0200, binder

M12-A Male angled connector, Contacts: 12, unshielded, moulded on the cable, IP69K, Special TPE, grey, 12 x 0.25 mm², stainless steel, 2 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 2 m
LED-Anzeige No
Material TPE
max. Spannung 30 V
Nennstrom 1.5 A
Polzahl 12-polig
Schutzart (IP) IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No